Filter Your Search
91 - 100 of 5,005 results
|
7002-1571-002
Radiall
|
$21.8330 | Yes | Yes | Active | NOT SPECIFIED | RF SSMB CONNECTOR | NO | NO | e4 | YES | Gold (Au) | NOT SPECIFIED | RADIALL S A | compliant | Radiall | ||||||||||||||||||||||||||||||||||||||||||||
|
7110-1511-050
Radiall
|
$23.7757 | Yes | Active | NOT SPECIFIED | RF SSMB CONNECTOR | NO | NO | e4 | NO | Gold (Au) | NOT SPECIFIED | RADIALL S A | not_compliant | Radiall | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||
|
51749-1
TE Connectivity
|
$25.9947 | Yes | Yes | Obsolete | 1 | 50 Ω | 0.25 dB | FEMALE | CABLE | PTFE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMC CONNECTOR | INSERTION LOSS MAX AT 4GHZ | NO | 1 | 10 GHz | NO | NO | NO | -65 °C | 85 °C | PLUG | NOT SPECIFIED | SCREW | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | GOLD | CRIMP | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | EAR99 | 8536.69.40.10 | |||||||||||||||||||
|
1010-7511-000
Radiall
|
$26.1931 | No | Active | 50 Ω | 0.5 dB | MALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMC CONNECTOR | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | NO | 10 GHz | NO | NO | e4 | YES | RECEPTACLE | Gold (Au) | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | compliant | Radiall | |||||||||||||||||||||||||||||||
|
1005-7541-010
Radiall
|
$26.4672 | Yes | Active | 50 Ω | 0.5 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMC CONNECTOR | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | NO | 10 GHz | NO | NO | e4 | YES | PLUG | Gold (Au) | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CLAMP SOLDER | RADIALL S A | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||
|
16_SMC-50-2-20/111_NE
HUBER+SUHNER
|
$28.1117 | Active | 50 Ω | FEMALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | GOLD OVER NICKEL | RIGHT ANGLE | RF SMC CONNECTOR | STANDARDS: IEC 60169-9; MIL-STD-348A/312... more | NO | 10 GHz | NO | YES | e4 | YES | PLUG | GOLD OVER NICKEL | BERYLLIUM COPPER | THREADED | GENERAL PURPOSE | NO | CRIMP SOLDER | HUBER+SUHNER AG | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
FMCN1554
Fairview Microwave Inc
|
$33.3928 | Active | 1 | 75 Ω | 1.3 | MALE | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF SMC CONNECTOR | 1414VAC V | NO | 1 | 1 GHz | -65 °C | 165 °C | JACK | COAX | THREADED | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.374 inch | 0.295 inch | 0.374 inch | 0.154 inch | FAIRVIEW MICROWAVE INC | unknown | |||||||||||||||||||||||||||||
|
B50-328-3188220
ITT Interconnect Solutions
|
$37.7431 | Yes | Yes | Active | 1 | 8 mΩ | 1.5 A | 50 Ω | 0.25 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF SMC CONNECTOR | APPLICABLE CABLES: RG 174/U; RG 316/U | NO | 4.448 N | 1 GΩ | 1 | 12.4 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | RG-174U | Gold (Au) | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | CRIMP | 0.558 inch | ITT CANNON | compliant | ITT CANNON | EAR99 | 8536.69.40.10 | |||||||||||||||
|
131-6303-401
Cinch Connectivity Solutions
|
$65.3318 | Active | 50 Ω | 1.6 | 0.25 dB | MALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD (30) | STRAIGHT | RF SMC CONNECTOR | APPLICABLE CABLES: RG 161/U; RG 174; RG ... more | NO | 10 GHz | NO | NO | e4 | NO | JACK | GOLD (30) | THREADED | GENERAL PURPOSE | YES | CRIMP | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||
|
1055463-1
TE Connectivity
|
$487.9570 | Active | RF SMC CONNECTOR | TE CONNECTIVITY LTD | unknown |