Parametric results for: GMX-SMT2-S6-88-50 under Telecom and Datacom Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gmxsmt2s68850 Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
GMX-SMT2-S6-88-50
Kycon Inc
Check for Price Yes Active 8 1 1.27 mm 1 20 mΩ 1 A FEMALE 1000 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR LOW PROFILE, SHIELDED 1000VAC V NO 500 MΩ 1 POLARIZED HOUSING NO NO e4 NO CSA, UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK JACK Gold (Au) NOT SPECIFIED RECTANGULAR TELCOM, MODULAR NO BLACK NO LOCKING MOUNTING FLANGE GENERAL PURPOSE RECTANGULAR 50u inch NICKEL SURFACE MOUNT 0.45 inch 0.71 inch 0.59 inch KYCON INC ROHS COMPLIANT compliant
GMX-SMT2-S6-88-50TR
Kycon Inc
Check for Price Yes Active 8 1 1.27 mm 1 20 mΩ 1 A FEMALE 1000 Cycles BOARD POLYETHYLENE COPPER ALLOY GOLD (50) RIGHT ANGLE TELECOM AND DATACOM CONNECTOR LOW PROFILE, SHIELDED 1000VAC V NO 500 MΩ 1 POLARIZED HOUSING NO NO e4 NO CSA, UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK JACK Gold (Au) PHOSPHOR BRONZE RECTANGULAR TELCOM, MODULAR NO BLACK NO LOCKING MOUNTING FLANGE GENERAL PURPOSE RECTANGULAR 50u inch NICKEL SURFACE MOUNT 0.45 inch 0.71 inch 0.59 inch KYCON INC ROHS AND REACH COMPLIANT compliant