Filter Your Search
1 - 10 of 18,365 results
|
IF230106-P091SN-AF
Foxconn
|
Check for Price | Active | 10 | 5 | 2 mm | 5 | 2.75 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.5 N | 0.3 N | NO | NO | NO | IEC; UL | 94V-0 | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | IVORY | 0.078 inch | 0.078 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | PRESS FIT | 0.471 inch | 0.669 inch | 0.7 inch | 0.169 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
IF230106-P091SM-AN
Foxconn
|
Check for Price | Active | 10 | 5 | 2 mm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
IF230101-P091SS-AN
Foxconn
|
Check for Price | Active | 10 | 5 | 2 mm | 5 | 2.75 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.5 N | 0.3 N | NO | NO | NO | IEC; UL | 94V-0 | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | IVORY | 0.078 inch | 0.078 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | PRESS FIT | 0.471 inch | 0.669 inch | 0.7 inch | 0.169 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
IF230105-P091ST-AN
Foxconn
|
Check for Price | Active | 10 | 5 | 2 mm | 5 | 2.75 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (50) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.5 N | 0.3 N | NO | NO | NO | IEC; UL | 94V-0 | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | IVORY | 0.078 inch | 0.078 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 50u inch | PRESS FIT | 0.471 inch | 0.669 inch | 0.7 inch | 0.169 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
IF23010A-P091SL-AN
Foxconn
|
Check for Price | Active | 10 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
IF23010A-P091ST-AN
Foxconn
|
Check for Price | Active | 10 | 5 | 2 mm | 5 | 2.75 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.5 N | 0.3 N | NO | NO | NO | IEC; UL | 94V-0 | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | IVORY | 0.078 inch | 0.078 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | PRESS FIT | 0.471 inch | 0.669 inch | 0.7 inch | 0.169 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
IF230101-P091SM-AF
Foxconn
|
Check for Price | Active | 10 | 5 | 2 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
IF230106-P091ST-AF
Foxconn
|
Check for Price | Active | 10 | 5 | 2 mm | 5 | 2.75 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.5 N | 0.3 N | NO | NO | NO | IEC; UL | 94V-0 | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | IVORY | 0.078 inch | 0.078 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | PRESS FIT | 0.471 inch | 0.669 inch | 0.7 inch | 0.169 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
IF230105-P091SM-AN
Foxconn
|
Check for Price | Active | 10 | 5 | 2 mm | MALE | BOARD | GOLD (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
IF230106-P091ST-AN
Foxconn
|
Check for Price | Active | 10 | 5 | 2 mm | 5 | 2.75 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.5 N | 0.3 N | NO | NO | NO | IEC; UL | 94V-0 | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | IVORY | 0.078 inch | 0.078 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | PRESS FIT | 0.471 inch | 0.669 inch | 0.7 inch | 0.169 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |