Filter Your Search
51 - 60 of 18,365 results
|
11-8380-050-009-011
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008251102000842
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
278071055012863
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 55 | 5 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | SHIELDED | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | KYOCERA KINSEKI CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
00-8289-050-004-242
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1050AC/DC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.313 inch | 0.69 inch | 3.26 inch | 0.15 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||
|
M402VF-3-34-0ANR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 34 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.354 inch | 0.512 inch | HARWIN INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
91625-428A
Amphenol FCi
|
Check for Price | Active | 56 | 2 | 2.54 mm | FEMALE | BOARD | TIN LEAD (197) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD (150) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
11-8289-050-000-212
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1050AC/DC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.313 inch | 0.69 inch | 3.26 inch | 0.614 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||
|
00-8289-010-006-141
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 10 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1050AC/DC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.313 inch | 0.69 inch | 1.26 inch | 0.11 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||
|
008275018244026
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008352020752038
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown |