Filter Your Search
11 - 20 of 19,858 results
|
NCS2561SQT1G
onsemi
|
$0.2790 | Yes | Active | 1 | TSSOP | 3.3 V | VIDEO AMPLIFIER | 1 | 9 mA | 2.7 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-70, 6 PIN | 6 | 419B-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
PAM8301AAF
Diodes Incorporated
|
$0.2905 | Yes | Not Recommended | 1 | 24 dB | LSSOP | 1.5 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 2.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | DIODES INC | TSOT-26, 6 PIN | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
PAM8302AASCR
Diodes Incorporated
|
$0.3020 | Yes | Active | TSSOP | CLASS D AUDIO AMPLIFIER | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
PAM8012AZN
Diodes Incorporated
|
$0.3032 | Yes | Active | FBGA | CLASS D AUDIO AMPLIFIER | CMOS | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | SQUARE | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 400 µm | BOTTOM | DIODES INC | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
IS31AP4996-GRLS2-TR
Integrated Silicon Solution Inc
|
$0.3059 | Yes | Transferred | AUDIO AMPLIFIER | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | 8542.33.00.01 | Integrated Silicon Solution Inc. | |||||||||||||||||||||||||||||||||||||||
|
IS31AP4991A-GRLS2-TR
Integrated Silicon Solution Inc
|
$0.3059 | Yes | Transferred | AUDIO AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | 8542.33.00.01 | Integrated Silicon Solution Inc. | |||||||||||||||||||||||||||||||||||||
|
IS31AP4991A-SLS2-TR
Integrated Silicon Solution Inc
|
$0.3059 | Yes | Transferred | AUDIO AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | 8542.33.00.01 | Integrated Silicon Solution Inc. | |||||||||||||||||||||||||||||||||||||
|
PAM8302AADCR
Diodes Incorporated
|
$0.3060 | Yes | Active | SOP | CLASS D AUDIO AMPLIFIER | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | DIODES INC | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
THS7374IPWR
Texas Instruments
|
$0.3071 | Yes | Yes | Active | 4 | 9.5 MHz | 6 dB | TSSOP | 5.5 V | VIDEO AMPLIFIER | BICMOS | 1 | 14.5 mA | 2.85 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LM4901MMX/NOPB
Texas Instruments
|
$0.3115 | Yes | Yes | Active | 1 | 20 kHz | TSSOP | 1.6 W | 1 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | 1 | 10 mA | 2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |