Parametric results for: ad5222bruz10 under Audio Control ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad5222bruz10 Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
AD5222BRUZ10
Rochester Electronics LLC
Check for Price Yes Yes Active 2 TSSOP 0.005 % VOLUME CONTROL CIRCUIT CAN ALSO WORK WITH 5V SUPPLY 1 2.7 V 2.3 V INDUSTRIAL R-PDSO-G14 COMMERCIAL e3 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 14 unknown Volume Control Circuit
AD5222BRUZ100
Rochester Electronics LLC
Check for Price Yes Yes Active 2 TSSOP 0.005 % VOLUME CONTROL CIRCUIT CAN ALSO WORK WITH 5V SUPPLY 1 2.7 V 2.3 V INDUSTRIAL R-PDSO-G14 COMMERCIAL e3 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 14 unknown Volume Control Circuit
AD5222BRUZ100
Analog Devices Inc
Check for Price Yes Yes Obsolete 2 TSSOP 0.005 % VOLUME CONTROL CIRCUIT CAN ALSO WORK WITH 5V SUPPLY 1 80 µA 2.7 V 2.3 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ANALOG DEVICES INC TSSOP TSSOP, 14 unknown EAR99 8542.39.00.01