Filter Your Search
1 - 3 of 3 results
|
AD5222BRUZ10
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2 | TSSOP | 0.005 % | VOLUME CONTROL CIRCUIT | CAN ALSO WORK WITH 5V SUPPLY | 1 | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | Volume Control Circuit | |||||
|
AD5222BRUZ100
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2 | TSSOP | 0.005 % | VOLUME CONTROL CIRCUIT | CAN ALSO WORK WITH 5V SUPPLY | 1 | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | Volume Control Circuit | |||||
|
AD5222BRUZ100
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2 | TSSOP | 0.005 % | VOLUME CONTROL CIRCUIT | CAN ALSO WORK WITH 5V SUPPLY | 1 | 80 µA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ANALOG DEVICES INC | TSSOP | TSSOP, | 14 | unknown | EAR99 | 8542.39.00.01 |