Parametric results for: TVP5154PNPG4 under Color Signal Converters

Filter Your Search

1 - 10 of 2,109 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TVP5150AM1PBSR
Texas Instruments
$2.7193 Yes Yes Active TFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 32.9 mA 1.65 V COMMERCIAL S-PQFP-G32 Not Qualified e4 3 70 °C 260 30 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC QFP TQFP-32 32 compliant EAR99 8542.39.00.01 Texas Instruments
TVP5151PBSR
Texas Instruments
$2.8918 Yes Yes Active TFQFP PAL; NTSC; SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 39.2 mA 1.65 V COMMERCIAL S-PQFP-G32 Not Qualified e4 3 70 °C 260 30 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD TEXAS INSTRUMENTS INC QFP TFQFP, TQFP32,.28SQ 32 compliant EAR99 8542.39.00.01 Texas Instruments
TVP5150AM1PBS
Texas Instruments
$3.3768 Yes Yes Active TFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 32.9 mA 1.65 V COMMERCIAL S-PQFP-G32 Not Qualified e4 3 70 °C 260 30 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC QFP TQFP-32 32 compliant EAR99 8542.39.00.01 Texas Instruments
TW9900-NA1-GR
Renesas Electronics Corporation
$3.4215 Yes Active LFQFP COLOR SIGNAL DECODER ALSO AVAILABE WITH QFN-32 PACKAGE 1 e3 3 260 30 32 UNSPECIFIED RECTANGULAR MATTE TIN RENESAS ELECTRONICS CORP QFN , 32 compliant EAR99 8542.39.00.01 Renesas Electronics L32.4X4C 2018-07-18
TVP5150AM1IPBSR
Texas Instruments
$3.8875 Yes Yes Active TFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER 1 32.9 mA 1.65 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC QFP TQFP-32 32 compliant EAR99 8542.39.00.01 Texas Instruments
TVP5147M1PFPR
Texas Instruments
$4.0667 Yes Yes Active HTFQFP PAL;NTSC;SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER IT ALSO REQUIRES 3V TO 3.6V DIGITAL SUPPLY 1 1.65 V COMMERCIAL S-PQFP-G80 Not Qualified e4 3 70 °C 260 30 80 PLASTIC/EPOXY TQFP80,.55SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 12 mm 12 mm 1.2 mm TEXAS INSTRUMENTS INC QFP HTQFP-80 80 compliant EAR99 8542.39.00.01 Texas Instruments
MAX9526AEI+
Maxim Integrated Products
$4.3015 Yes Yes Transferred SSOP 1.9 V COLOR SIGNAL DECODER CMOS 1 110 mA 1.7 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 1 125 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 9.89 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP28,.25 28 compliant EAR99 8542.39.00.01
TVP5150PBS
Texas Instruments
$4.4512 Yes Yes Not Recommended TFQFP PAL; NTSC; SECAM R-Y; B-Y; Y 1.95 V COLOR SIGNAL DECODER CMOS 1 1.65 V COMMERCIAL S-PQFP-G32 Not Qualified e4 3 70 °C 260 30 32 PLASTIC/EPOXY TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC QFP PLASTIC, TQFP-32 32 compliant EAR99 8542.39.00.01 Texas Instruments
TW9992-NA1-CE
Renesas Electronics Corporation
$4.8718 Yes Active HVQCCN COLOR SIGNAL DECODER 1 S-PQCC-N32 e3 3 32 PLASTIC/EPOXY LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 5 mm 5 mm 900 µm RENESAS ELECTRONICS CORP QFN 32 compliant EAR99 8542.39.00.01 Renesas Electronics L32.5X5L
TW9990AT-NA1-GR
Renesas Electronics Corporation
$5.1200 Yes Active HVQCCN COLOR SIGNAL DECODER NOMINAL SUPPLY VOLTAGES ARE 1.8V/3.3 V 1 S-PQCC-N32 e4 2 AEC-Q100 32 PLASTIC/EPOXY SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 5 mm 5 mm 900 µm RENESAS ELECTRONICS CORP WFQFN HVQCCN, 32 compliant EAR99 8542.39.00.01 Renesas Electronics L32.5X5H 2018-07-18