Parametric results for: programming+msp3410+softw... under Other Consumer ICs

Filter Your Search

21 - 30 of 29,815 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PAM8904EJER
Diodes Incorporated
$0.4545 Yes Active HVQCCN CONSUMER CIRCUIT 1 5.5 V 1.5 V S-XQCC-N16 e4 85 °C -40 °C 260 AEC-Q100 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 650 µm HVQCCN, LCC16,.12SQ,20 Compliant EAR99 8542.39.00.01 2019-06-13
PAM8904JPR
Diodes Incorporated
$0.4571 Yes Active HVQCCN CONSUMER CIRCUIT 1 5.5 V 1.8 V INDUSTRIAL S-XQCC-N12 85 °C -40 °C 260 12 UNSPECIFIED LCC12,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 650 µm HVQCCN, LCC12,.12SQ,20 Compliant EAR99 8542.39.00.01
PAM8904JER
Diodes Incorporated
$0.4625 Yes Active HVQCCN CONSUMER CIRCUIT 1 5.5 V 1.8 V INDUSTRIAL S-XQCC-N16 85 °C -40 °C 260 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 650 µm HVQCCN, LCC16,.12SQ,20 Compliant EAR99 8542.39.00.01
package
TDA8037T/C1S
NXP Semiconductors
$0.4720 Yes Active CONSUMER CIRCUIT e4 3 260 30 Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) , Compliant 8542.39.00.01 SOP 28 SOT136-1
FAN3852UC16X
onsemi
$0.4721 Yes Yes Active VFBGA CONSUMER CIRCUIT 1 3.63 V 1.64 V INDUSTRIAL R-PBGA-B6 e1 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 495 µm VFBGA, Compliant 8542.39.00.01 WLCSP-6 567TS
PI3WVR626XEBEX
Diodes Incorporated
$0.4896 Yes Active HVQCCN CONSUMER CIRCUIT 1 3.6 V 1.5 V S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED LCC24,.1SQ,14 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 350 µm QUAD 2.5 mm 2.5 mm 500 µm HVQCCN, LCC24,.1SQ,14 Compliant EAR99 8542.39.00.01 2020-03-05
PAM8906M1012-13
Diodes Incorporated
$0.4910 Yes Active CONSUMER CIRCUIT e3 3 260 30 MATTE TIN , Compliant 8542.39.00.01
package
CMC-5044TF-A
Same Sky
$0.4940 Yes Transferred MICROPHONES NOT SPECIFIED NOT SPECIFIED , Compliant 8542.39.00.01
package
TPD12S521DBTR
Texas Instruments
$0.5231 Yes Yes Active 12 TSSOP CONSUMER CIRCUIT 1 130 µA 5.5 V 5 V INDUSTRIAL R-PDSO-G38 Not Qualified e4 2 85 °C -40 °C 260 30 38 PLASTIC/EPOXY TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 9.7 mm 1.2 mm TSSOP, TSSOP38,.25,20 Compliant EAR99 8542.39.00.60 TSSOP 38
PAM8906M1018-13
Diodes Incorporated
$0.5323 Yes Active CONSUMER CIRCUIT e3 3 260 30 MATTE TIN , Compliant 8542.39.00.01