Filter Your Search
31 - 40 of 31,125 results
|
CS4207-CNZ
Cirrus Logic
|
$5.3571 | Yes | End Of Life | HVQCCN | CONSUMER CIRCUIT | IT ALSO OPERATES WITH 1.42 TO 1.89 V DIGITAL SUPPLY | 1 | 5.25 V | 2.97 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 800 µm | CIRRUS LOGIC INC | SON | HVQCCN, LCC48,.24SQ,16 | 48 | compliant | 8542.39.00.01 | Cirrus Logic | ||||||||||||
|
TFP401APZP
Texas Instruments
|
$6.6154 | Yes | Yes | Active | HTFQFP | CONSUMER CIRCUIT | CMOS | 1 | 400 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-100 | 100 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||
|
ADAU1772BCPZ
Analog Devices Inc
|
$9.0685 | No | Yes | Active | VQCCN | CONSUMER CIRCUIT | CMOS | 1 | 3.63 V | 1.71 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | ANALOG DEVICES INC | 6 X 6 MM, ROHS COMPLIANT, MO-220WJJD, LFCSP-40 | 40 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | CP-40-10 | |||||||
|
TS3DV642A0RUAR
Texas Instruments
|
$1.1062 | Yes | Yes | Active | 12 | HVQCCN | CONSUMER CIRCUIT | 1 | 4.5 V | 2.6 V | INDUSTRIAL | R-PQCC-N42 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 42 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 9 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-42 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||||||
|
NCT7904D
Nuvoton Technology Corp
|
$6.2327 | Yes | Active | LFQFP | CONSUMER CIRCUIT | 1 | 3.465 V | 3.135 V | OTHER | S-PQFP-G48 | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | NUVOTON TECHNOLOGY CORP | LFQFP, | compliant | 8542.39.00.01 | ||||||||||||||||||
|
L9680TR
STMicroelectronics
|
$6.6825 | Yes | Active | HTFQFP | CONSUMER CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G100 | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | STMICROELECTRONICS | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-100 | compliant | 8542.39.00.01 | STMicroelectronics | EAR99 | ||||||||||||||||||
|
TPD12S521DBTR
Texas Instruments
|
$0.7304 | Yes | Yes | Active | 12 | TSSOP | CONSUMER CIRCUIT | 1 | 130 µA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-38 | 38 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
ADV212BBCZ-150
Analog Devices Inc
|
$70.5021 | No | Yes | Not Recommended | BGA | CONSUMER CIRCUIT | 1 | 1.575 V | 1.425 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.85 mm | ANALOG DEVICES INC | BGA | 13 X 13 MM, LEAD FREE, MO-192AAD-1, CSPBGA-144 | 144 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | BC-144-2 | |||||||
|
ADAU1761BCPZ
Analog Devices Inc
|
$10.6738 | No | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 3.65 V | 1.8 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ANALOG DEVICES INC | QFN | LFCSP-32 | 32 | compliant | 8542.31.00.01 | Analog Devices | EAR99 | CP-32-4 | |||||||
|
LM98620VHB
National Semiconductor Corporation
|
Check for Price | No | Transferred | TFQFP | CONSUMER CIRCUIT | 1 | 3.6 V | 3 V | S-PQFP-G80 | Not Qualified | e0 | 2 | 235 | 30 | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | TQFP-80 | not_compliant | 8542.39.00.01 |