Filter Your Search
31 - 40 of 31,120 results
|
AN5707NS
Panasonic Electronic Components
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | BICMOS | 1 | 8.5 mA | 5 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.2 mm | 17.8 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP-28 | 28 | unknown | 8542.39.00.01 | |||||||||||||
|
MAX9892ERT+
Analog Devices Inc
|
Check for Price | Yes | Active | VFBGA | CONSUMER CIRCUIT | BICMOS | 1 | 1 µA | 5.5 V | 1.7 V | INDUSTRIAL | R-PBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1 mm | 1.52 mm | 690 µm | N/A | 6 | N/A | 2008-10-27 | Analog Devices | ||||||||
|
M52770SP
Mitsubishi Electric
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BICMOS | IT ALSO REQUIRES 9V SUPPLY | 1 | 163 mA | 5 V | 5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 56.4 mm | 5.08 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.39.00.01 | |||||||||
|
NJW1300AFG1
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | LQFP | CONSUMER CIRCUIT | BICMOS | 1 | 5.25 V | 4.75 V | OTHER | S-PQFP-G64 | Not Qualified | 2 | 85 °C | -30 °C | 260 | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 1.7 mm | NEW JAPAN RADIO CO LTD | QFP | TQFP-64 | 64 | compliant | 8542.39.00.01 | ||||||||||||
|
TDA7462D
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | SOP | CONSUMER CIRCUIT | BICMOS | 1 | 35 mA | 10.2 V | 7.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP-28 | 28 | compliant | 8542.39.00.01 | STMicroelectronics | ||||||||
|
NJW1185L
New Japan Radio Co Ltd
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | BICMOS | 1 | 13 V | 7.5 V | COMMERCIAL EXTENDED | R-PDIP-T32 | Not Qualified | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NEW JAPAN RADIO CO LTD | DIP | DIP, | 32 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
MC44BC373DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | SOP | CONSUMER CIRCUIT | BICMOS | 1 | 88 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 80 °C | -10 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.395 mm | 2.65 mm | MOTOROLA INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||||||||||
|
MAX4299EUE+
Rochester Electronics LLC
|
Check for Price | No | Active | TSSOP | CONSUMER CIRCUIT | BICMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 4.40 MM, TSSOP-16 | 16 | unknown | ||||||||||
|
MAX4299EUE+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | BICMOS | 1 | 18 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 255 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 16 | compliant | 8542.39.00.01 | ||||||||
|
CXA1204Q
Sony Semiconductor
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | BICMOS | 1 | 32 mA | 4.75 V | 5.25 V | COMMERCIAL EXTENDED | S-PQFP-G44 | Not Qualified | 75 °C | -10 °C | 44 | PLASTIC/EPOXY | QFP44,.5SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.9 mm | SONY CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.39.00.01 |