Filter Your Search
41 - 50 of 31,114 results
|
BD3489FS-E1
ROHM Semiconductor
|
Check for Price | Yes | Active | SSOP | CONSUMER CIRCUIT | BICMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | ROHM CO LTD | SSOP, SOP32,.3,32 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
AN5707NS
Panasonic Electronic Components
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | BICMOS | 1 | 8.5 mA | 5 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.2 mm | 17.8 mm | 2.4 mm | PANASONIC CORP | SOP-28 | unknown | 8542.39.00.01 | SOIC | 28 | ||||||||||||
|
MC44BS374T1DR2
Freescale Semiconductor
|
Check for Price | No | Transferred | SOP | CONSUMER CIRCUIT | BICMOS | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 220 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | FREESCALE SEMICONDUCTOR INC | SOP, | not_compliant | 8542.31.00.01 | SOIC | 16 | EAR99 | ||||||||
|
M52661FP
Mitsubishi Electric
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | BICMOS | 1 | 5 V | 5 V | S-PQFP-G56 | Not Qualified | 56 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 3.05 mm | MITSUBISHI ELECTRIC CORP | QFP, | unknown | 8542.39.00.01 | QFP | 56 | |||||||||||||||||
|
LV762113C
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SDIP | CONSUMER CIRCUIT | BICMOS | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 65 °C | -10 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 57.2 mm | 5.1 mm | SANYO SEMICONDUCTOR CO LTD | SDIP, | unknown | 8542.39.00.01 | DIP | 64 | ||||||||||||||
|
BD37514FS-E2
ROHM Semiconductor
|
$2.8236 | Yes | Yes | Active | SSOP | CONSUMER CIRCUIT | BICMOS | 1 | 48 mA | 9.5 V | 7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 5.4 mm | 8.7 mm | ROHM CO LTD | SSOP-20 | compliant | 8542.39.00.01 | SSOP | 20 | ROHM Semiconductor | ||||||||
|
TDA7435D
STMicroelectronics
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BICMOS | 1 | 15 mA | 10.2 V | 6 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SO-28 | not_compliant | 8542.39.00.01 | SOIC | 28 | |||||||||
|
ATR4251-TKSY19
Atmel Corporation
|
Check for Price | Transferred | SSOP | AM/FM | BICMOS | 17 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 90 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | ATMEL CORP | SSOP, SSOP20,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MAX3551CGM-D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | QCCN | BICMOS | 385 mA | COMMERCIAL | S-PQCC-N48 | Not Qualified | e0 | 1 | 70 °C | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
STV8230
STMicroelectronics
|
Check for Price | No | No | Obsolete | SDIP | CONSUMER CIRCUIT | BICMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | SDIP56,.7 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 52.12 mm | 5.08 mm | STMICROELECTRONICS | SHRINK, PLASTIC, DIP-56 | not_compliant | 8542.39.00.01 | DIP | 56 |