Filter Your Search
21 - 30 of 31,125 results
|
TPS65132WRVCR
Texas Instruments
|
$0.8532 | Yes | Yes | Active | HVQCCN | HYBRID | Single Inductor Power Supply | ALSO -5.4 NEGATIVE VOUT AVAILABLE | 1 | R-PQCC-N20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 90 % | 5.5 V | 2.5 V | 3.7 V | 0.000145 % | 2 | 80 mA | 6 V | 4 V | 5.4 V | UNDER VOLTAGE LOCKOUT; THERMAL | 2.25 MHz | 432 mW | YES | |||||||||||||||||||
|
AD7843ARUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | TSSOP | CONSUMER CIRCUIT | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | MS-153AB, TSSOP-16 | unknown | TSSOP | 16 | ||||||||||||||||||||||||||||
|
ADV7511KSTZ-P
Analog Devices Inc
|
$9.8900 | No | Yes | Active | QFP | CONSUMER CIRCUIT | CMOS | 1 | COMMERCIAL | S-PQFP-G100 | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ANALOG DEVICES INC | LQFP-100 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 100 | ST-100-1 | |||||||||||||||||||||||||||
|
AD630ARZ
Analog Devices Inc
|
$21.6817 | No | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 5 mA | 16.5 V | 5 V | OTHER | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ANALOG DEVICES INC | SOIC-20 | compliant | 5A991.B | 8542.39.00.01 | Analog Devices | SOIC | 20 | RW-20 | |||||||||||||||||||||||
|
FAN3852UC16X
onsemi
|
$0.4662 | Yes | Active | VFBGA | CONSUMER CIRCUIT | 1 | 3.63 V | 1.64 V | INDUSTRIAL | R-PBGA-B6 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 495 µm | ONSEMI | WLCSP-6 | compliant | 8542.39.00.01 | onsemi | 567TS | |||||||||||||||||||||||||||||||
|
ADAU1463WBCPZ150
Analog Devices Inc
|
$12.6438 | No | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 1.26 V | 1.14 V | INDUSTRIAL | S-XQCC-N88 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 88 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 12 mm | 12 mm | 900 µm | ANALOG DEVICES INC | LFCSP-88 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 88 | CP-88-10 | 2018-06-07 | ||||||||||||||||||||||||||
|
ADAU1361BCPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 3.65 V | 1.8 V | INDUSTRIAL | S-XQCC-N32 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS LLC | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | unknown | QFN | 32 | ||||||||||||||||||||||||||||
|
ISL59601IRZ
Renesas Electronics Corporation
|
$5.4792 | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | QFN | 20 | L20.4X4C | ||||||||||||||||||||||||||
|
CS4207-DNZ
Cirrus Logic
|
$8.0818 | Yes | End Of Life | HVQCCN | CONSUMER CIRCUIT | CMOS | IT ALSO OPERATES WITH 1.42 TO 1.89 V DIGITAL SUPPLY | 1 | 5.25 V | 2.97 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 800 µm | CIRRUS LOGIC INC | HVQCCN, LCC48,.24SQ,16 | compliant | EAR99 | 8542.39.00.01 | Cirrus Logic | SON | 48 | ||||||||||||||||||||||||||
|
STA8088TGA
STMicroelectronics
|
Check for Price | Yes | Active | QCCN | CONSUMER CIRCUIT | CMOS | INDUSTRIAL | S-PQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 56 | PLASTIC/EPOXY | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | STMICROELECTRONICS | compliant | 8542.39.00.01 | STMicroelectronics |