Filter Your Search
11 - 20 of 2,488 results
|
NTE1162
NTE Electronics Inc
|
$2.0734 | Active | 0.9 % | FM | 750 mV | 24 V | AUDIO DEMODULATOR | 1 | 24 mA | 24 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
NTE1049
NTE Electronics Inc
|
$2.2661 | Active | 1.5 % | AM | 80 mV | 10 V | AUDIO SINGLE CHIP RECEIVER | 1 | 25 mA | 10 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
NTE1130
NTE Electronics Inc
|
$2.3177 | Active | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
SI4705-D60-GM
Silicon Laboratories Inc
|
$2.4414 | Yes | Transferred | SSOP | 0.1 % | FM | 80 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | LCC20,.12SQ,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 2 mm | SILICON LABORATORIES INC | SSOP-24 | compliant | 8542.39.00.01 | SSOP | 24 | Silicon Labs | ||||||||||
![]() |
SA614AD/01,118
NXP Semiconductors
|
$2.6404 | Yes | Obsolete | SOP | FM | 530 mV | 8 V | AUDIO DEMODULATOR | 1 | 68 dB | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | PLASTIC, SO-16 | compliant | 8542.39.00.01 | SOP | 16 | NXP | SOT109-1 | EAR99 | ||||||||
![]() |
SA614AHRX
NXP Semiconductors
|
$2.7150 | Yes | Obsolete | AUDIO DEMODULATOR | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | QFN | 16 | NXP | SOT1039-2 | |||||||||||||||||||||||||||||||||
![]() |
SA605DK/01,112
NXP Semiconductors
|
$2.8200 | Yes | Obsolete | LSSOP | FM | 150 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | IN-BUILT QUADRATURE DETECTOR | 1 | 73 dB | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | PLASTIC, SSOP-20 | compliant | 8542.39.00.01 | SSOP2 | 20 | NXP | SOT266-1 | ||||||||
![]() |
NTE1005
NTE Electronics Inc
|
$2.8521 | Active | 0.3 % | FM | 70 mV | 12 V | AUDIO DEMODULATOR | 1 | 16 mA | 5.5 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 80 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||||||||||
![]() |
SI4730-D60-GU
Silicon Laboratories Inc
|
$2.8759 | Yes | Transferred | SSOP | 0.1 % | AM/FM | 80 mV | 60 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 2 mm | SILICON LABORATORIES INC | ROHS COMPLIANT, MO-137AE, SSOP-24 | compliant | 8542.39.00.01 | SSOP | 24 | Silicon Labs | |||||||||
|
SI4825-A10-CSR
Silicon Laboratories Inc
|
$3.0847 | Yes | Transferred | AUDIO SINGLE CHIP RECEIVER | e3 | 3 | 260 | 40 | MATTE TIN | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | Silicon Labs |