Filter Your Search
31 - 40 of 2,488 results
|
NTE1003
NTE Electronics Inc
|
$4.1763 | Active | 0.8 % | AM/FM | 115 mV | 5 V | AUDIO DEMODULATOR | 1 | 9 mA | 5 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP | DIP-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
TDA7705
STMicroelectronics
|
$4.5242 | Yes | Active | AUDIO/VIDEO DEMODULATOR | S-PQFP-G64 | Not Qualified | e3 | 3 | 260 | 30 | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | QUAD | STMICROELECTRONICS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.39.00.01 | EAR99 | STMicroelectronics | |||||||||||||||||||||
|
SI4704-D60-GM
Silicon Laboratories Inc
|
$5.3749 | Yes | Transferred | HVQCCN | 0.1 % | FM | 80 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 20 | UNSPECIFIED | LCC20,.12SQ,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 600 µm | SILICON LABORATORIES INC | QFN | QFN-20 | 20 | compliant | 8542.39.00.01 | Silicon Labs | |||||
|
SI4704-D60-GU
Silicon Laboratories Inc
|
$5.4346 | Yes | Transferred | HVQCCN | 0.1 % | FM | 80 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 20 | UNSPECIFIED | SSOP24,.3 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 600 µm | SILICON LABORATORIES INC | QFN | QFN-20 | 20 | compliant | 8542.39.00.01 | Silicon Labs | |||||
|
SI4705-D60-GU
Silicon Laboratories Inc
|
$5.5534 | Yes | Transferred | SSOP | 0.1 % | FM | 80 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 2 mm | SILICON LABORATORIES INC | SSOP | SSOP-24 | 24 | compliant | 8542.39.00.01 | Silicon Labs | |||||
|
SI4730-D60-GM
Silicon Laboratories Inc
|
$6.0114 | Yes | Transferred | HVQCCN | 0.1 % | AM/FM | 80 mV | 60 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 20 | UNSPECIFIED | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 600 µm | SILICON LABORATORIES INC | QFN | ROHS COMPLIANT, QFN-20 | 20 | compliant | 8542.39.00.01 | Silicon Labs | ||||
|
SI4734-D60-GM
Silicon Laboratories Inc
|
$6.4494 | Yes | Transferred | HVQCCN | 0.1 % | AM/FM | 80 mV | 60 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 20 | UNSPECIFIED | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 600 µm | SILICON LABORATORIES INC | QFN | ROHS COMPLIANT, QFN-20 | 20 | compliant | 8542.39.00.01 | Silicon Labs | ||||
|
SI4734-D60-GU
Silicon Laboratories Inc
|
$6.5643 | Yes | Transferred | SSOP | 0.1 % | AM/FM | 80 mV | 60 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 2 mm | SILICON LABORATORIES INC | SSOP | ROHS COMPLIANT, MO-137AE, SSOP-24 | 24 | compliant | 8542.39.00.01 | Silicon Labs | ||||
|
SI4820-A10-CU
Silicon Laboratories Inc
|
$6.8873 | Yes | Transferred | SSOP | 0.1 % | AM/FM | 72 mV | 54 mV | 3.6 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 45 dB | 2 V | COMMERCIAL | R-PDSO-G24 | e3 | 3 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | SILICON LABORATORIES INC | SSOP | 24 | compliant | 8542.39.00.01 | Silicon Labs | ||||||||
|
SI4707-B20-GM
Silicon Laboratories Inc
|
$7.0644 | Yes | Transferred | AUDIO SINGLE CHIP RECEIVER | e3 | 3 | 260 | 40 | MATTE TIN | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | Silicon Labs |