Filter Your Search
21 - 30 of 2,488 results
|
RF2637TR7
RF Micro Devices Inc
|
$3.1223 | Yes | Transferred | TSSOP | BIPOLAR | 1 | 15 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | RF MICRO DEVICES INC | TSSOP, TSSOP8,.19 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
NTE708
NTE Electronics Inc
|
$3.2038 | Active | FM | 1.2 V | 12 V | AUDIO DEMODULATOR | IT CAN ALSO OPERATE AT 8V SUPPLY | 1 | 21 mA | 12 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MAX13335EGEE/V+
Maxim Integrated Products
|
$3.2138 | Yes | Yes | Transferred | SSOP | 3.465 V | AUDIO DEMODULATOR | BCDMOS | 1 | 3.135 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | QSOP-16 | compliant | 8542.33.00.01 | SOIC | 16 | EAR99 | |||||||||||
|
SI4705-D60-GM
Skyworks Solutions Inc
|
$3.2369 | Yes | Active | SSOP | 0.1 % | FM | 80 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | LCC20,.12SQ,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 2 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | ||||||||||||||||
|
SA604AD/01,112
NXP Semiconductors
|
$3.2745 | Yes | Obsolete | SOP | FM | 530 mV | 8 V | AUDIO DEMODULATOR | 1 | 73 dB | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP-16 | compliant | 8542.39.00.01 | SOP | 16 | NXP | SOT109-1 | |||||||||||
|
SA615D/01,118
NXP Semiconductors
|
$3.6731 | Yes | Obsolete | SOP | FM | 530 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | IN-BUILT QUADRATURE DETECTOR | 1 | 68 dB | 7.4 mA | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP-20 | compliant | 8542.39.00.01 | SOP | 20 | NXP | SOT163-1 | ||||||||
|
SA615DK/01,118
NXP Semiconductors
|
$3.7226 | Yes | Obsolete | LSSOP | FM | 530 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | IN-BUILT QUADRATURE DETECTOR | 1 | 68 dB | 7.4 mA | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | SSOP-20 | compliant | 8542.39.00.01 | SSOP2 | 20 | NXP | SOT266-1 | ||||||||
|
SI4735-D60-GU
Silicon Laboratories Inc
|
$3.8400 | Yes | Transferred | SSOP | 0.1 % | AM/FM | 80 mV | 60 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 2 mm | SILICON LABORATORIES INC | ROHS COMPLIANT, MO-137AE, SSOP-24 | compliant | 8542.39.00.01 | SSOP | 24 | Silicon Labs | ||||||||
|
SA605D/01,118
NXP Semiconductors
|
$3.9706 | Yes | Obsolete | SOP | FM | 150 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | IN-BUILT QUADRATURE DETECTOR | 1 | 73 dB | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | PLASTIC, SOL-20 | compliant | 8542.39.00.01 | SOP | 20 | NXP | SOT163-1 | ||||||||||
|
TDA7705TR
STMicroelectronics
|
$4.0500 | Yes | Active | AUDIO/VIDEO DEMODULATOR | S-PQFP-G64 | Not Qualified | e4 | 3 | 260 | 30 | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | QUAD | STMICROELECTRONICS | 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | compliant | 8542.39.00.01 | QFP | 64 | EAR99 | STMicroelectronics |