Filter Your Search
21 - 30 of 52,349 results
|
LTC2360IS6#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 V | 3.65 V | 1 | 0.0244 % | 12 | 100 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 1 mm | 2.9 mm | ANALOG DEVICES INC | VSSOP, | 6 | 05-08-1636 | compliant | 8542.39.00.01 | |||||||||||
|
TC7116IJL
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 9 V | 2 V | 1 | 0.0122 % | 13 | NO | ADC, DUAL-SLOPE | 200 mV | 1 | BINARY | 1.8 mA | CMOS | OTHER | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -25 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | CERDIP-40 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
ADS-943GM
Murata Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 2 V | 1 | 14 | 3 MHz | 140 ns | YES | ADC, FLASH METHOD | -2 V | -5 V | 1 | OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDSO-G24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | SOP | GWDIP24,1.0 | RECTANGULAR | SMALL OUTLINE | GOLD OVER NICKEL | GULL WING | 2.54 mm | DUAL | 5.334 mm | MURATA POWER SOLUTIONS INC | SOP, GWDIP24,1.0 | 24 | compliant | 8542.39.00.01 | SOIC | 3A001.A.2.C | |||||||||||||
|
LTC1098IS8#TR
Linear Technology
|
Check for Price | No | Transferred | 3 V | 6.05 V | 2 | 0.3906 % | 8 | 33 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.752 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | 8 | S8 | not_compliant | 8542.39.00.01 | SOIC | |||||||||||
|
7805ALPRPFH
Maxwell Technologies
|
Check for Price | Obsolete | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-XDFP-F28 | Not Qualified | 85 °C | -40 °C | 100k Rad(Si) V | 28 | UNSPECIFIED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.414 mm | 5.25 mm | 20.32 mm | MAXWELL TECHNOLOGIES INC | DFP, FL28,.4 | 28 | unknown | 8542.39.00.01 | DFP | |||||||||||||||
|
LTC2320IUKG-16#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 2.064 V | 8 | 0.0183 % | 16 | 1.5 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | -2.034 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PQCC-N52 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 52 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 8 mm | ANALOG DEVICES INC | QFN-52 | 52 | 05-08-1729 | compliant | Analog Devices | ||||||||||||
|
MAX1419ETN
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 2.56 V | 1 | 15 | 65 MHz | 15 ns | YES | ADC, PROPRIETARY METHOD | 1 | 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 245 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 8 mm | 800 µm | 8 mm | MAXIM INTEGRATED PRODUCTS INC | 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFN-56 | 56 | not_compliant | 8542.39.00.01 | QFN | 3A991.C.4 | |||||||||||||
|
TMC1103KLC20
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2.6 V | 1 | 8 | 20 MHz | YES | ADC, PROPRIETARY METHOD | 600 mV | 3 | BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 14 mm | 3.4 mm | 20 mm | FAIRCHILD SEMICONDUCTOR CORP | MQFP-80 | 80 | compliant | 8542.39.00.01 | QFP | ||||||||||||||||
|
ADC0808CJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.1 V | 8 | 0.293 % | 8 | 10 kHz | 116 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -100 mV | 1 | BINARY | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.715 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||
|
ADC908GS
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | 1 | 0.2 % | 8 | YES | A/D CONVERTER | 1 | BINARY | CMOS | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PRECISION MONOLITHICS INC | SOP, SOP18,.4 | unknown | 8542.39.00.01 |