Filter Your Search
61 - 70 of 52,350 results
|
ADC5246AH/B
International Rectifier
|
Check for Price | No | Obsolete | 2.5 V | 1 | 0.02 % | 12 | NO | A/D CONVERTER | 1 | OFFSET BINARY | HYBRID | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAMBDA ADVANCED ANALOG INC | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||
|
ADC85H-12-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 12 V | 10 V | 1 | 0.012 % | 12 | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -12 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | OTHER | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 85 °C | -25 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 | |||||||||||||||
|
ADC85C-10
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 V | 1 | 0.05 % | 10 | NO | A/D CONVERTER | 1 | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY BINARY | HYBRID | COMMERCIAL | R-MDIP-T32 | Not Qualified | e0 | 70 °C | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MN5246AH
Spectrum Microwave
|
Check for Price | No | Obsolete | 15 V | 3.5 V | 1 | 0.024 % | 12 | 1.1 MHz | 850 ns | NO | ADC, FLASH METHOD | -3.5 V | -15 V | 1 | BINARY, OFFSET BINARY | 165 mA | HYBRID | MILITARY | PARALLEL, 8 BITS | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.512 mm | 53.215 mm | MICRO NETWORKS CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 40 | |||||||
|
AD9014J
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 4 V | 1 | 0.009 % | 14 | 10 MHz | NO | ADC, FLASH METHOD | -4 V | -15 V | 1 | BINARY | TRACK | HYBRID | COMMERCIAL | PARALLEL, WORD | R-XQMA-P37 | Not Qualified | e0 | 70 °C | 37 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | QUAD | ANALOG DEVICES INC | unknown | EAR99 | 8473.30.11.80 | |||||||||||||||||
|
5962-9475701HXC
C&D Technologies Inc
|
Check for Price | Transferred | 15 V | 5 V | 1 | 14 | 1 MHz | NO | ADC, FLASH METHOD | -5 V | -15 V | 1 | OFFSET BINARY | HYBRID | MILITARY | PARALLEL, WORD | R-XDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.97 mm | C&D TECHNOLOGIES INC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 | ||||||||||||
|
ADS615HA
Burr-Brown Corp
|
Check for Price | No | Obsolete | 1.25 V | 1 | 0.012 % | 14 | NO | A/D CONVERTER | 1 | 2'S COMPLEMENT BINARY, COMPLEMENTARY 2'S COMPLEMENT | HYBRID | COMMERCIAL | R-MDIP-T46 | Not Qualified | e0 | 70 °C | 46 | METAL | DIP | DIP46,1.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP46,1.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HDAS-8MM
Murata Power Solutions
|
Check for Price | No | No | Transferred | 15 V | 10 V | 8 | 0.0244 % | 12 | 66 kHz | 10 µs | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T62 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 62 | CERAMIC, METAL-SEALED COFIRED | DIP | QUAD62,1.1X2.0 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 27.94 mm | 5.969 mm | 59.055 mm | MURATA POWER SOLUTIONS INC | DIP, QUAD62,1.1X2.0 | compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 62 | ||||||
|
ADS-929MM
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | 5 V | 1 | 14 | 2 MHz | 380 ns | NO | ADC, FLASH METHOD | -5 V | -15 V | 1 | BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | C&D TECHNOLOGIES INC | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 | |||||||||
|
4189-83
Teledyne Technologies Inc
|
Check for Price | No | Obsolete | 10 V | 1 | 0.012 % | 12 | NO | A/D CONVERTER | 1 | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY BINARY | HYBRID | MILITARY | R-XDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE TECHNOLOGIES INC | DIP, DIP32,.9 | unknown | 3A001.A.2.C | 8542.39.00.01 |