Parametric results for: ADC12J4000NKET under Analog to Digital Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adc12j4000nket Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
ADC12J4000NKET
Texas Instruments
$1,859.6983 Yes Yes Active 1.2 V 725 mV 1 0.0732 % 12 4 GHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 0.725 -725 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE INDUSTRIAL SERIAL S-XQCC-N68 e3 3 85 °C -40 °C 260 30 68 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 10 mm 1 mm 10 mm TEXAS INSTRUMENTS INC QFN VQFN-68 68 compliant 3A001.A.5.A.3 8542.39.00.01 Texas Instruments