Filter Your Search
1 - 1 of 1 results
|
ADC12J4000NKET
Texas Instruments
|
$1,859.6983 | Yes | Yes | Active | 1.2 V | 725 mV | 1 | 0.0732 % | 12 | 4 GHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 0.725 | -725 mV | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL | S-XQCC-N68 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 10 mm | 1 mm | 10 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-68 | 68 | compliant | 3A001.A.5.A.3 | 8542.39.00.01 | Texas Instruments |