Filter Your Search
21 - 30 of 52,350 results
|
AD7724AST
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.25 V | 2 | 0.003 % | 1 | 26 MHz | YES | ADC, DELTA-SIGMA | -1.25 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQFP-G48 | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 48 | unknown | |||||||||
|
AMC1204BDW
Texas Instruments
|
$5.3685 | Yes | Yes | Active | 5 V | 320 mV | 1 | 800 % | 1 | 20 MHz | YES | ADC, DELTA-SIGMA | Peak-to-peak input voltage range(V) : 250mV | -320 mV | 1 | BINARY | 5 mA | AUTOMOTIVE | SERIAL | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
AD7724ASTZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1.25 V | 2 | 0.003 % | 1 | 26 MHz | YES | ADC, DELTA-SIGMA | -1.25 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 48 | unknown | |||||||||
|
MAX1491CAI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 2.2 V | 1 | 1 | YES | ADC, DELTA-SIGMA | -2.2 V | 1 | BINARY | BICMOS | COMMERCIAL | R-PDSO-G28 | e0 | 1 | 70 °C | 240 | 20 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SSOP | 5.30 MM, MO-150, SSOP-28 | 28 | unknown | ||||||||||||||
|
AD7712SN
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | 12.3 V | 0.0015 % | 1 | 160 kHz | NO | ADC, DELTA-SIGMA | -6.3 V | 1 | BINARY | 4 mA | CMOS | MILITARY | SERIAL | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.45 mm | ANALOG DEVICES INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
MAX1447ECJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 2 V | 1 | 1 | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | BINARY | BICMOS | INDUSTRIAL | S-PQFP-G32 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, MO-136, TQFP-32 | 32 | unknown | |||||||||||||
|
AMC1204BDWVR
Texas Instruments
|
$5.5178 | Yes | Yes | Active | 5 V | 320 mV | 1 | 800 % | 1 | 20 MHz | YES | ADC, DELTA-SIGMA | Peak-to-peak input voltage range(V) : 250mV | -320 mV | 1 | BINARY | 5 mA | AUTOMOTIVE | SERIAL | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 5.85 mm | 2.8 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
AD7713SR
Analog Devices Inc
|
Check for Price | Obsolete | 10 V | 10 V | 0.0015 % | 1 | 32 kHz | YES | ADC, DELTA-SIGMA | 1 | OFFSET BINARY | 1 mA | CMOS | MILITARY | SERIAL | R-PDSO-G24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
HI7133CPL
Rochester Electronics LLC
|
Check for Price | Obsolete | 7.5 V | 1 | 1 | 2.5 kHz | NO | ADC, DUAL-SLOPE | -7.5 V | 1 | BINARY | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP-40 | 40 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
AD7724ASTZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | -1.25 V | 2 | 0.003 % | 1 | 26 MHz | YES | ADC, DELTA-SIGMA | 1.25 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | PLASTIC, LQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ST-48 |