Parametric results for: HI5805BIBZ under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: hi5805bibz Sorted By: Sample Rate
Select parts from the table below to compare.
Compare
Compare
HI5805BIBZ
Renesas Electronics Corporation
Check for Price No Obsolete 5 V 2 V 1 100 % 1 5 MHz 200 ns YES ADC, FLASH METHOD -2 V 1 OFFSET BINARY SAMPLE BICMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 e3 85 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL RENESAS ELECTRONICS CORP SOICW 28 M28.3 compliant EAR99 8542.39.00.01 2017-10-26 Renesas Electronics
HI5805BIBZ
Intersil Corporation
Check for Price Yes Obsolete 5 V 4 V 1 0.0488 % 12 5 MHz YES ADC, FLASH METHOD 1 V 1 OFFSET BINARY SAMPLE BICMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm INTERSIL CORP SOIC 28 compliant 8542.39.00.01 SOP, SOP28,.4