Filter Your Search
1 - 2 of 2 results
|
HI5805BIBZ
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 100 % | 1 | 5 MHz | 200 ns | YES | ADC, FLASH METHOD | -2 V | 1 | OFFSET BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOICW | 28 | M28.3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Renesas Electronics | ||||||||||||
|
HI5805BIBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4 V | 1 | 0.0488 % | 12 | 5 MHz | YES | ADC, FLASH METHOD | 1 V | 1 | OFFSET BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | INTERSIL CORP | SOIC | 28 | compliant | 8542.39.00.01 | SOP, SOP28,.4 |