Parametric results for: MAX1122EGK+D under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max1122egkd Sorted By: Sample Rate
Select parts from the table below to compare.
Compare
Compare
MAX1122EGK+D
Maxim Integrated Products
Check for Price Yes Yes Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e3 3 85 °C -40 °C 260 30 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 68 compliant 3A991.C.1 8542.39.00.01
MAX1122EGK-D
Maxim Integrated Products
Check for Price No Obsolete 1.8 V 1.375 V 1 0.1465 % 10 170 MHz YES ADC, PROPRIETARY METHOD 1.1 V 1 BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD S-XQCC-N68 Not Qualified e0 1 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 68 not_compliant 8542.39.00.01