Parametric results for: MAX1436BECQ+D under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max1436becqd Sorted By: Sample Rate
Select parts from the table below to compare.
Compare
Compare
MAX1436BECQ+D
Maxim Integrated Products
$66.9470 Yes Yes Transferred 1.8 V 1.4 V 8 0.0732 % 12 40 MHz 25 ns YES ADC, ONE BIT COMPARATOR 8 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK BICMOS INDUSTRIAL SERIAL S-XQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 UNSPECIFIED HTFQFP TQFP100,.63SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 14 mm 1.2 mm 14 mm MAXIM INTEGRATED PRODUCTS INC QFP HTFQFP, TQFP100,.63SQ 100 compliant 3A991.C.2 8542.39.00.01
MAX1436BECQ+D
Analog Devices Inc
Check for Price Yes Active 1.8 V 1.4 V 8 0.0732 % 12 40 MHz 25 ns YES ADC, ONE BIT COMPARATOR 8 OFFSET BINARY, 2'S COMPLEMENT BINARY TRACK BICMOS INDUSTRIAL SERIAL S-XQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 UNSPECIFIED HTFQFP TQFP100,.63SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 14 mm 1.2 mm 14 mm 100-TQFP_EP-14X14X1.0 100 100-TQFP_EP-14X14X1.0 2006-07-24 Analog Devices
MAX1436BECQ-D
Maxim Integrated Products
Check for Price No No Obsolete 1.8 V 1.4 V 8 0.0732 % 12 40 MHz YES ADC, ONE BIT COMPARATOR 1 BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL SERIAL S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 100 PLASTIC/EPOXY HTFQFP TQFP100,.63SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 14 mm 1.2 mm 14 mm MAXIM INTEGRATED PRODUCTS INC QFP 14 X 14 MM, 1 MM HEIGHT, MS-026, TQFP-100 100 not_compliant 3A991.C.2 8542.39.00.01