Filter Your Search
1 - 3 of 3 results
|
MAX1436BECQ+D
Maxim Integrated Products
|
$66.9470 | Yes | Yes | Transferred | 1.8 V | 1.4 V | 8 | 0.0732 % | 12 | 40 MHz | 25 ns | YES | ADC, ONE BIT COMPARATOR | 8 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | S-XQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | UNSPECIFIED | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | HTFQFP, TQFP100,.63SQ | 100 | compliant | 3A991.C.2 | 8542.39.00.01 | |||||
|
MAX1436BECQ+D
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | 1.4 V | 8 | 0.0732 % | 12 | 40 MHz | 25 ns | YES | ADC, ONE BIT COMPARATOR | 8 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | S-XQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | UNSPECIFIED | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | 100-TQFP_EP-14X14X1.0 | 100 | 100-TQFP_EP-14X14X1.0 | 2006-07-24 | Analog Devices | ||||||||
|
MAX1436BECQ-D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.8 V | 1.4 V | 8 | 0.0732 % | 12 | 40 MHz | YES | ADC, ONE BIT COMPARATOR | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | SERIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 14 X 14 MM, 1 MM HEIGHT, MS-026, TQFP-100 | 100 | not_compliant | 3A991.C.2 | 8542.39.00.01 |