Filter Your Search
1 - 3 of 3 results
|
MAX180ACPL+
Maxim Integrated Products
|
$46.9970 | Yes | Yes | Transferred | 5 V | 2.5 V | 8 | 0.0244 % | 12 | 100 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -12 V | 1 | BINARY | TRACK | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.07 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-40 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX180ACPL
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.5 V | 8 | 0.0244 % | 12 | 100 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -12 V | 1 | BINARY | TRACK | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 1 | 70 °C | 245 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-40 | 40 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX180ACPL+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.5 V | 8 | 0.0244 % | 12 | 100 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -12 V | 1 | BINARY | TRACK | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 52.07 mm | ANALOG DEVICES INC | 40-PDIP-600_MIL | PLASTIC, DIP-40 | 40 | compliant | 40-PDIP-600_MIL | 1991-06-01 | Analog Devices |