Parametric results for: SP9416S under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sp9416s Sorted By: Sample Rate
Select parts from the table below to compare.
Compare
Compare
SP9416S
Sipex Corporation
Check for Price No Obsolete 15 V 5 V 8 0.025 % 12 60 MHz 15 µs NO ADC SUBSYSTEM -5 V -15 V 1 OFFSET BINARY SAMPLE 25 mA BICMOS MILITARY PARALLEL, WORD R-CDIP-T28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm SIPEX CORP CERAMIC, DIP-28 unknown
SP9416S/B
Sipex Corporation
Check for Price No Obsolete 15 V 5 V 8 0.025 % 12 60 MHz 15 µs NO ADC SUBSYSTEM -5 V -15 V 1 OFFSET BINARY SAMPLE 25 mA BICMOS MILITARY PARALLEL, WORD R-CDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm SIPEX CORP CERAMIC, DIP-28 unknown
SP9416S/B
Hybrid Systems Corp
Check for Price No Transferred 5 V 8 0.025 % 12 NO OFFSET BINARY BICMOS MILITARY R-XDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HYBRID SYSTEMS CORP DIP, DIP28,.6 unknown 3A001.A.2.C 8542.39.00.01
SP9416S
Hybrid Systems Corp
Check for Price No Transferred 5 V 8 0.025 % 12 NO OFFSET BINARY BICMOS MILITARY R-XDIP-T28 Not Qualified e0 125 °C -55 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HYBRID SYSTEMS CORP DIP, DIP28,.6 unknown 3A001.A.2.C 8542.39.00.01