Filter Your Search
1 - 4 of 4 results
|
SP9416S
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 5 V | 8 | 0.025 % | 12 | 60 MHz | 15 µs | NO | ADC SUBSYSTEM | -5 V | -15 V | 1 | OFFSET BINARY | SAMPLE | 25 mA | BICMOS | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | SIPEX CORP | CERAMIC, DIP-28 | unknown | |||||
|
SP9416S/B
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 5 V | 8 | 0.025 % | 12 | 60 MHz | 15 µs | NO | ADC SUBSYSTEM | -5 V | -15 V | 1 | OFFSET BINARY | SAMPLE | 25 mA | BICMOS | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | SIPEX CORP | CERAMIC, DIP-28 | unknown | ||||
|
SP9416S/B
Hybrid Systems Corp
|
Check for Price | No | Transferred | 5 V | 8 | 0.025 % | 12 | NO | OFFSET BINARY | BICMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HYBRID SYSTEMS CORP | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
SP9416S
Hybrid Systems Corp
|
Check for Price | No | Transferred | 5 V | 8 | 0.025 % | 12 | NO | OFFSET BINARY | BICMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HYBRID SYSTEMS CORP | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 |