Parametric results for: TLC533AIN under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlc533ain Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
TLC533AIN
Texas Instruments
Check for Price No No Obsolete 5 V 6.8 V 1 0.195 % 8 66.67 kHz NO ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY SAMPLE 2 mA CMOS INDUSTRIAL PARALLEL, 8 BITS R-PDIP-T28 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 36.32 mm TEXAS INSTRUMENTS INC DIP, DIP28,.6 not_compliant 8542.39.00.01
TLC533AIN3
Texas Instruments
Check for Price No Obsolete 5 V 1 8 NO A/D CONVERTER 1 OFFSET BINARY CMOS INDUSTRIAL R-PDIP-T28 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP28,.6 not_compliant 8542.39.00.01