Filter Your Search
1 - 2 of 2 results
|
TLC533AIN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6.8 V | 1 | 0.195 % | 8 | 66.67 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | 2 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.32 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 | ||
|
TLC533AIN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | A/D CONVERTER | 1 | OFFSET BINARY | CMOS | INDUSTRIAL | R-PDIP-T28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 |