Parametric results for: ads42lb69irgct under Analog to Digital Converters

Filter Your Search

1 - 10 of 56,693 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD9695BCPZ-625
Analog Devices Inc
$0.2832 No Yes Active 950 mV 2.04 V 2 0.0305 % 14 625 MHz YES ADC, PROPRIETARY METHOD -2.04 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE INDUSTRIAL SERIAL S-XQCC-N64 3 85 °C -40 °C 260 30 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LFCSP-6 64 CP-64-17 Compliant 3A001.A.5.A.4 8542.39.00.01 2017-09-18
package
AD9266BCPZ-80
Analog Devices Inc
$0.3903 No Yes Active 1.8 V 2 V 1 0.0094 % 16 80 MHz 12.5 ns YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-XQCC-N32 Not Qualified e3 3 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm HVQCCN, LCC32,.2SQ,20 32 CP-32-12 Compliant 3A001.A.5.A.5 8542.39.00.01 QFN
package
ADC081S021CIMF/NOPB
Texas Instruments
$0.4770 Yes Yes Active 3 V 5.25 V 1 0.1172 % 8 200 kHz 16 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.2 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm LSSOP, TSOP6,.11,37 6 Compliant 8542.39.00.30 SOT-23
package
ADC081C021CIMMX/NOPB
Texas Instruments
$0.4770 Yes Yes Active 3 V 5.5 V 1 0.0781 % 8 189 kHz 179 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 1.2 mA 2.7 V CMOS INDUSTRIAL PARALLEL, 8 BITS S-PDSO-G8 Not Qualified e3 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TSSOP, TSSOP8,.19 8 Compliant 8542.39.00.01 SSOP
package
ADC081S021CIMFX/NOPB
Texas Instruments
$0.4770 Yes Yes Active 3 V 5.25 V 1 0.1172 % 8 200 kHz 16 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.2 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm LSSOP, TSOP6,.11,37 6 Compliant 8542.39.00.01 SOT-23
package
ADC081C021CIMK/NOPB
Texas Instruments
$0.4770 Yes Yes Active 3 V 5.5 V 1 0.0781 % 8 189 kHz 179 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 1.2 mA 2.7 V CMOS INDUSTRIAL PARALLEL, 8 BITS R-PDSO-G6 Not Qualified e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TSSOP, TSOP6,.11,37 6 Compliant 8542.39.00.01 SOT
package
ADC081C027CIMKX/NOPB
Texas Instruments
$0.4770 Yes Yes Active 3 V 5.5 V 1 0.0781 % 8 189 kHz 179 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 990 µA 2.7 V CMOS INDUSTRIAL PARALLEL, 8 BITS R-PDSO-G6 Not Qualified e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 1.65 mm 1 mm 2.97 mm VSSOP, TSOP6,.11,37 6 Compliant 8542.39.00.01 SOT
package
ADC081S021CISD/NOPB
Texas Instruments
$0.4770 Yes Yes Active 3 V 5.25 V 1 0.1172 % 8 200 kHz 16 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.2 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 2.2 mm 800 µm 2.5 mm HVSON, SOLCC6,.1,25 6 Compliant 8542.39.00.01 SON
package
MCP3221A6T-E/OT
Microchip Technology Inc
$0.5144 Yes Yes Active 5 V 5.8 V 1 0.0488 % 12 22.3 kHz YES ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY SAMPLE 250 µA CMOS AUTOMOTIVE SERIAL R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.63 mm 1.45 mm 2.95 mm LSSOP, TSOP5/6,.11,37 5 SOT-23-5 Compliant EAR99 8542.39.00.01 SOT-23
package
ADS7040IDCUR
Texas Instruments
$0.5212 Yes Yes Active 3 V 3.6 V 1 0.19531 % 8 1 MHz 10 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 185 µA 1.65 V AUTOMOTIVE SERIAL R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2 mm 900 µm 2.3 mm VSSOP, TSSOP8,.12,20 Compliant EAR99 8542.39.00.30