Filter Your Search
41 - 50 of 18,227 results
|
MCP42010T-I/ST
Microchip Technology Inc
|
$1.6378 | Yes | Yes | Active | 5 V | 256 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 2 | 20 % | 5 V | 600 µA | CMOS | 800 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MCP42010-I/P
Microchip Technology Inc
|
$2.4881 | Yes | Yes | Active | 5 V | 256 | NO | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 2 | 20 % | 5 V | 600 µA | CMOS | 800 ppm/°C | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | Microchip | ||||||||
|
AD5246BKSZ10-RL7
Analog Devices Inc
|
$1.1871 | No | Yes | Active | 3 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 600 Hz | 1 | 20 % | 5.5 V | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | ANALOG DEVICES INC | TSSOP | 2 X 2.10 MM, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | KS-6 | |||||
|
MCP4022T-103E/CH
Microchip Technology Inc
|
$0.7312 | Yes | Yes | Active | 5.5 V | 64 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5.5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MCP41010-I/P
Microchip Technology Inc
|
$1.5204 | Yes | Yes | Active | 5 V | 256 | NO | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 600 µA | CMOS | 800 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 9.46 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MCP41010T-I/SN
Microchip Technology Inc
|
$1.1226 | Yes | Yes | Active | 5 V | 256 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 600 µA | CMOS | 800 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MCP41010-I/SN
Microchip Technology Inc
|
$1.5310 | Yes | Yes | Active | 5 V | 256 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 600 µA | CMOS | 800 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MCP41100T-I/SN
Microchip Technology Inc
|
$1.2494 | Yes | Yes | Active | 5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 145 Hz | 1 | 20 % | 5 V | 600 µA | CMOS | 800 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MCP41100-I/P
Microchip Technology Inc
|
$0.8864 | Yes | Yes | Active | 5 V | 256 | NO | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 145 Hz | 1 | 20 % | 5 V | 600 µA | CMOS | 800 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 9.46 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MCP41050-E/SN
Microchip Technology Inc
|
$1.5134 | Yes | Yes | Active | 5 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 280 Hz | 1 | 20 % | 5 V | 600 µA | CMOS | 800 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | Microchip |