Filter Your Search
31 - 40 of 18,227 results
|
AD5204BRZ100
Analog Devices Inc
|
$4.0905 | No | Yes | Active | 2.5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY | 69 Hz | -2.5 V | 4 | 30 % | 2.7 V | -2.3 V | CMOS | 700 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AD, SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD5292BRUZ-100
Analog Devices Inc
|
$5.5148 | No | Yes | Active | 15 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 105 Hz | -15 V | 1 | 1 % | 16.5 V | -9 V | 35 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD5242BRZ10
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 256 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 3V NOM SINGLE... more | 650 Hz | -2.5 V | 2 | 30 % | 5.5 V | -2.3 V | 30 ppm/°C | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||
|
AD7376ARUZ100
Analog Devices Inc
|
$6.5319 | No | Yes | Active | 5 V | 128 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FRON 4.5 TO 33V SINGLE SUPPLY | 50 Hz | -5 V | 1 | 30 % | 5 V | -5 V | CMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD5272BRMZ-100
Analog Devices Inc
|
$3.5703 | No | Yes | Active | 1024 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 60 Hz | -2.5 V | 1 | 1 % | 2.75 V | -2.5 V | 5 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD5290YRMZ50
Analog Devices Inc
|
$4.6054 | No | Yes | Active | 15 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | DEVICE SUPPORTS DUAL SUPPLY OPERATION | 90 Hz | -15 V | 1 | 30 % | 15 V | -10 V | CMOS | 35 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD8402ARUZ100
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 71 Hz | 2 | 5.5 V | 500 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | ||||||||||||
|
DS1804Z-010
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 100 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | 0.150 INCH, SO-8 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
DS1804Z-010
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 100 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 kHz | 1 | 20 % | 5.5 V | -500 mV | CMOS | 750 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
AD5231BRUZ10
Analog Devices Inc
|
$4.8110 | No | Yes | Active | 3 V | 1024 | YES | 10 kΩ | 3-WIRE SERIAL | LOGARITHMIC | DIGITAL POTENTIOMETER | LINEAR OR LOG TAPER SETTINGS; NONVOLATIL... more | 370 Hz | 1 | 20 % | 3 V | 600 ppm/°C | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153-AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |