Parametric results for: AD5206BRUZ10-RL7 under Digital Potentiometers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad5206bruz10rl7 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AD5206BRUZ10-RL7
Analog Devices Inc
$5.4514 No Yes Active 2.5 V 256 YES 10 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY 721 Hz -2.5 V 6 30 % 2.7 V -2.3 V CMOS 700 ppm/°C INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 1.2 mm 7.8 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-153AD, TSSOP-24 24 RU-24 compliant EAR99 8542.39.00.01 Analog Devices
AD5206BRUZ10-RL7
Rochester Electronics LLC
Check for Price Yes Yes Active 2.5 V 256 YES 10 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY 721 Hz -2.5 V 6 30 % 2.7 V -2.3 V 700 ppm/°C INDUSTRIAL R-PDSO-G24 COMMERCIAL e3 1 85 °C -40 °C 260 40 24 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.2 mm 7.8 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 24 unknown