Parametric results for: MAX5889EGK+D under Digital to Analog Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max5889egkd Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
MAX5889EGK+D
Maxim Integrated Products
$39.2029 Yes Yes Transferred 1.8 V 1.1 V -1 V 12 YES D/A CONVERTER OFFSET BINARY PARALLEL, WORD 1 11 ns 11 ns INDUSTRIAL S-XQCC-N68 Not Qualified e3 3 85 °C -40 °C 260 30 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC68,.4SQ,20 68 compliant EAR99 8542.39.00.01
MAX5889EGK+D
Analog Devices Inc
Check for Price Yes Active 1.8 V 1.1 V -1 V 12 YES D/A CONVERTER OFFSET BINARY PARALLEL, WORD 1 11 ns 11 ns INDUSTRIAL S-XQCC-N68 Not Qualified e3 3 85 °C -40 °C 260 30 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm 68-LFCSP-10X10X0.85 68 68-LFCSP-10X10X0.85 2005-06-13 Analog Devices
MAX5889EGK-D
Maxim Integrated Products
Check for Price No Obsolete 1.8 V 1.1 V -1 V 12 YES D/A CONVERTER OFFSET BINARY PARALLEL, WORD 1 11 ns 11 ns INDUSTRIAL S-XQCC-N68 Not Qualified e0 3 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 68 not_compliant 8542.39.00.01