Filter Your Search
1 - 3 of 3 results
|
MAX5889EGK+D
Maxim Integrated Products
|
$39.2029 | Yes | Yes | Transferred | 1.8 V | 1.1 V | -1 V | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | 1 | 11 ns | 11 ns | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | UNSPECIFIED | HVQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 10 mm | 900 µm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC68,.4SQ,20 | 68 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX5889EGK+D
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | 1.1 V | -1 V | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | 1 | 11 ns | 11 ns | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | UNSPECIFIED | HVQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 10 mm | 900 µm | 10 mm | 68-LFCSP-10X10X0.85 | 68 | 68-LFCSP-10X10X0.85 | 2005-06-13 | Analog Devices | ||||||||
|
MAX5889EGK-D
Maxim Integrated Products
|
Check for Price | No | Obsolete | 1.8 V | 1.1 V | -1 V | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | 1 | 11 ns | 11 ns | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 68 | UNSPECIFIED | HVQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 10 mm | 900 µm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 | 68 | not_compliant | 8542.39.00.01 |