Parametric results for: TLV5618AMDREP under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlv5618amdrep Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
TLV5618AMDREPG4
Texas Instruments
Check for Price No Obsolete 3 V 5.1 V 0.0977 % 12 93 kHz YES D/A CONVERTER BINARY SERIAL 1 10 µs 3 µs 2.3 mA CMOS MILITARY R-PDSO-G8 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant 3A001.A.2.C 8542.39.00.01 Texas Instruments
TLV5618AMDREP
Texas Instruments
$11.0903 Yes Yes Active 3 V 5.1 V 0.0977 % 12 93 kHz YES D/A CONVERTER BINARY SERIAL 1 10 µs 3 µs 2.3 mA CMOS MILITARY R-PDSO-G8 Not Qualified e4 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 8 compliant 3A001.A.2.C 8542.39.00.01 Texas Instruments