Filter Your Search
1 - 2 of 2 results
|
TLV5618AMDREP
Texas Instruments
|
$11.0903 | Yes | Yes | Active | 3 V | 5.1 V | 0.0977 % | 12 | 93 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 3 µs | 2.3 mA | CMOS | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | 3A001.A.2.C | 8542.39.00.01 | Texas Instruments | ||
|
TLV5618AMDREPG4
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 5.1 V | 0.0977 % | 12 | 93 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 3 µs | 2.3 mA | CMOS | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 3A001.A.2.C | 8542.39.00.01 | Texas Instruments |