Parametric results for: V62/06671-04YE under Digital to Analog Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v620667104ye Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
V62/06671-04YE
Texas Instruments
Check for Price Yes Yes Active 3 V 5.5 V -5.5 V 0.0023 % 16 2 MHz YES D/A CONVERTER BINARY SERIAL 1 1000 ns 1000 ns 20 µA MILITARY R-PDSO-G14 Not Qualified e4 3 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant 3A001.A.2.C 8542.39.00.01