Filter Your Search
1 - 1 of 1 results
|
V62/06671-04YE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 V | 5.5 V | -5.5 V | 0.0023 % | 16 | 2 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 1000 ns | 1000 ns | 20 µA | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | 3A001.A.2.C | 8542.39.00.01 |