Filter Your Search
61 - 70 of 43,488 results
|
MW400SM/2
Eaton Corporation
|
Check for Price | Active | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | R-XXMA-X | 100 °C | -55 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 165.1 mm | 26.2 mm | 203.2 mm | EATON CORP | , | compliant | 8542.39.00.01 | CE | 265 V | 90 V | 115 V | 1 | 100 A | 2.2 V | 1.8 V | 2 V | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 200 W | YES | 300 ms | |||
|
MW400SI/5-I
Eaton Corporation
|
Check for Price | Active | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | R-XXMA-X | 100 °C | -55 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 165.1 mm | 26.2 mm | 203.2 mm | EATON CORP | , | compliant | 8542.39.00.01 | CE | 265 V | 90 V | 115 V | 1 | 80 A | 5.5 V | 4.5 V | 5 V | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 400 W | YES | 300 ms | 80 % | ||
|
MW400SM/3.3-I
Eaton Corporation
|
Check for Price | Active | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | R-XXMA-X | 100 °C | -55 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 165.1 mm | 26.2 mm | 203.2 mm | EATON CORP | , | compliant | 8542.39.00.01 | CE | 265 V | 90 V | 115 V | 1 | 100 A | 3.63 V | 2.97 V | 3.3 V | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 330 W | YES | 300 ms | |||
|
MW400SM/2-I
Eaton Corporation
|
Check for Price | Active | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | R-XXMA-X | 100 °C | -55 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 165.1 mm | 26.2 mm | 203.2 mm | EATON CORP | , | compliant | 8542.39.00.01 | CE | 265 V | 90 V | 115 V | 1 | 100 A | 2.2 V | 1.8 V | 2 V | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 200 W | YES | 300 ms | |||
|
MW400SI/2
Eaton Corporation
|
Check for Price | Active | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | R-XXMA-X | 100 °C | -55 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 165.1 mm | 26.2 mm | 203.2 mm | EATON CORP | , | compliant | 8542.39.00.01 | CE | 265 V | 90 V | 115 V | 1 | 100 A | 2.2 V | 1.8 V | 2 V | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 200 W | YES | 300 ms | |||
|
MW400SM/5-I
Eaton Corporation
|
Check for Price | Active | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | R-XXMA-X | 100 °C | -55 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 165.1 mm | 26.2 mm | 203.2 mm | EATON CORP | , | compliant | 8542.39.00.01 | CE | 265 V | 90 V | 115 V | 1 | 80 A | 5.5 V | 4.5 V | 5 V | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 400 W | YES | 300 ms | 80 % | ||
|
MW400SM/28
Eaton Corporation
|
Check for Price | Active | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | R-XXMA-X | 100 °C | -55 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 165.1 mm | 26.2 mm | 203.2 mm | EATON CORP | compliant | 8542.39.00.01 | CE | 265 V | 90 V | 115 V | 1 | 14.3 A | 30.8 V | 25.2 V | 28 V | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 400 W | YES | 300 ms | 82 % | |||
|
AT76C1762-50JC
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MW400SI/15-I
Eaton Corporation
|
Check for Price | Active | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | R-XXMA-X | 100 °C | -55 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 165.1 mm | 26.2 mm | 203.2 mm | EATON CORP | , | compliant | 8542.39.00.01 | CE | 265 V | 90 V | 115 V | 1 | 26.7 A | 16.5 V | 13.5 V | 15 V | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 400 W | YES | 300 ms | |||
|
MW400SI/28-I
Eaton Corporation
|
Check for Price | Active | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | R-XXMA-X | 100 °C | -55 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 165.1 mm | 26.2 mm | 203.2 mm | EATON CORP | , | compliant | 8542.39.00.01 | CE | 265 V | 90 V | 115 V | 1 | 14.3 A | 30.8 V | 25.2 V | 28 V | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 400 W | YES | 300 ms | 82 % |