Filter Your Search
51 - 60 of 186,318 results
|
SD-14611-154Q
Data Device Corporation
|
Check for Price | Active | 5 V | 30 V | 5 kHz | 1.25 rps | 2 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-XDMA-P36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 48.1 mm | DATA DEVICE CORP | MODULE | DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||||||||
|
OSC-15803-460
Data Device Corporation
|
Check for Price | Transferred | 15 V | 20 kHz | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -14.25 V | -15.75 V | -15 V | 1 | 15 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P18 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 5.72 mm | 25.45 mm | DATA DEVICE CORP | MODULE | DIP-18 | compliant | 8542.39.00.01 | ||||||||||||||
|
SD-145533DS-504Y
Data Device Corporation
|
Check for Price | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | DATA DEVICE CORP | MODULE | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
SD-14551DS-185L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 5 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 45 mA | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CQIP-P34 | e0 | 125 °C | -55 °C | 34 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | 19.81 mm | 6.6 mm | 25.4 mm | DATA DEVICE CORP | QIP | , | 34 | compliant | 8542.39.00.01 | ||||||||
|
SD-145510DS-502L
Data Device Corporation
|
Check for Price | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | HYBRID | INDUSTRIAL | R-CQMA-P34 | e0 | 85 °C | -40 °C | 34 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | PIN/PEG | 2.54 mm | QUAD | 19.81 mm | 6.6 mm | 25.4 mm | DATA DEVICE CORP | MODULE | , | compliant | 8542.39.00.01 | ||||||||||||
|
SD-145512DS-142L
Data Device Corporation
|
Check for Price | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | e0 | TIN LEAD | DATA DEVICE CORP | MODULE | compliant | |||||||||||||||||||||||||||||||||||||||||
|
SD-145530DS-145L
Data Device Corporation
|
Check for Price | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 5 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 45 mA | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CQIP-P34 | e0 | 125 °C | -55 °C | 34 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | 19.81 mm | 6.6 mm | 25.4 mm | DATA DEVICE CORP | MODULE | , | compliant | 8542.39.00.01 | |||||||||||
|
SD-145530DS-462L
Data Device Corporation
|
Check for Price | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CQMA-P34 | e0 | 125 °C | -55 °C | 34 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | PIN/PEG | 2.54 mm | QUAD | 19.81 mm | 6.6 mm | 25.4 mm | DATA DEVICE CORP | MODULE | , | compliant | 8542.39.00.01 | ||||||||||||
|
SD-145530FS-485L
Data Device Corporation
|
Check for Price | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 5 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 45 mA | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDFP-F34 | e0 | 125 °C | -55 °C | 34 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 25.4 mm | DATA DEVICE CORP | MODULE | , | compliant | 8542.39.00.01 | |||||||||||
|
SD-145532FS-125L
Data Device Corporation
|
Check for Price | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | DATA DEVICE CORP | MODULE | compliant |