Parametric results for: AD2S80ASE/883B under Position Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad2s80ase883b Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
AD2S80ASE/883B
Rochester Electronics LLC
Check for Price No No Active 12 V 2.2 V 20 kHz 16.25 rps 8 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER ALSO REQUIRES A 5V LOGIC SUPPLY -13.2 V -10.8 V -12 V 1 13.2 V 10.8 V BICMOS MILITARY S-CQCC-N44 MILITARY e0 NOT SPECIFIED 125 °C -55 °C 220 MIL-STD-883 Class B 30 44 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 16.545 mm 2.54 mm 16.545 mm ROCHESTER ELECTRONICS INC LCC QCCN, 44 unknown
AD2S80ASE/883B
Analog Devices Inc
Check for Price No Obsolete 12 V 2.2 V 20 kHz 16.25 rps 8 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER ALSO REQUIRES A 5V LOGIC SUPPLY -13.2 V -10.8 V -12 V 1 13.2 V 10.8 V BICMOS MILITARY S-CQCC-N44 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 44 CERAMIC, METAL-SEALED COFIRED QCCN LCC44,.65SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 16.545 mm 2.54 mm 16.545 mm ANALOG DEVICES INC LCC CERAMIC, LCC-44 44 unknown EAR99 8542.39.00.01