Filter Your Search
1 - 2 of 2 results
|
AD2S80ASE/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 2.2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A 5V LOGIC SUPPLY | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | MILITARY | S-CQCC-N44 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | 220 | MIL-STD-883 Class B | 30 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 16.545 mm | 2.54 mm | 16.545 mm | ROCHESTER ELECTRONICS INC | LCC | QCCN, | 44 | unknown | |||||
|
AD2S80ASE/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 2.2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A 5V LOGIC SUPPLY | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 16.545 mm | 2.54 mm | 16.545 mm | ANALOG DEVICES INC | LCC | CERAMIC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 |