Parametric results for: 泰安郊ons交友+71989ЗЗ30_Q>Q under Ceramic Resonators

Filter Your Search

11 - 20 of 232,309 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AWSCR-4.19CRLB-C15-T3
Abracon Corporation
$0.0926 Active 4.19 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C e1 -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1mm ABRACON LLC unknown ABRACON
CSTCR6M00G53-R0
Murata Manufacturing Co Ltd
$0.1023 Yes Yes End Of Life 6 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C TAPE AND REEL e4 -20 °C 80 °C SURFACE MOUNT YES Gold (Au) L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) MURATA MANUFACTURING CO LTD compliant Murata Electronics
EA2532LA18-12.000M TR
Ecliptek Corporation
$0.1052 Yes Yes Active 3 PPM/YEAR 163 Ecliptek SMD Ceramic 2.5mm x 3.2mm 4 SMD Ceramic 2.5mm x 3.2mm
CSTLS8M00G53-B0
Murata Manufacturing Co Ltd
$0.1055 Yes Yes Not Recommended 8 MHz 0.3 % CERAMIC RESONATOR 85 °C BULK e2 -45 °C 85 °C Tin/Copper (Sn/Cu) MURATA MANUFACTURING CO LTD compliant Murata Electronics CERAMIC PACKAGE-3
CSTLS16M0X55-B0
Murata Manufacturing Co Ltd
$0.1155 Yes Not Recommended 16 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C BULK -20 °C 80 °C THROUGH HOLE MOUNT NO L5.5XB3.5XH6.5 (mm)/L0.217XB0.138XH0.256 (inch) MURATA MANUFACTURING CO LTD compliant Murata Electronics
CSTLS4M00G53-B0
Murata Manufacturing Co Ltd
$0.1174 Yes Yes Not Recommended 4 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C BULK e3 -20 °C 80 °C THROUGH HOLE MOUNT NO Tin (Sn) L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant Murata Electronics CERAMIC PACKAGE-3
AWSCR-10.00CELA-C10-T3
Abracon Corporation
$0.1200 Yes Active 10 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES 3.2mm x 1.3mm x 1mm ABRACON LLC compliant ABRACON
CSTLS6M00G53-B0
Murata Manufacturing Co Ltd
$0.1225 Yes Not Recommended 6 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C BULK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant Murata Electronics
CSTLS8M00G53-A0
Murata Manufacturing Co Ltd
$0.1225 Yes Not Recommended 8 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C AMMO PACK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant Murata Electronics
CSTLS7M16G53-A0
Murata Manufacturing Co Ltd
$0.1251 Yes Not Recommended 7.16 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C BUILT IN CAPACITOR -20 °C 80 °C THROUGH HOLE MOUNT NO 8mm X 3mm X 5.5mm MURATA MANUFACTURING CO LTD compliant Murata Electronics