Parametric results for: 委托书模板/图片Q2296993243咨询 under Quartz Crystals

Filter Your Search

41 - 50 of 20,222,357 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCSJK-7F-48.00-8-20-60-B-20
SPC Multicomp
$0.0999 Active 48 MHz 20 ppm 0.002 % 3 PPM/YEAR 60 Ω 8 pF 2.0mm x 1.6mm x 0.5mm 70 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 70 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.5mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.60
ABLS-24.576MHZ-D-4-H-F-T
Abracon Corporation
$0.1002 Yes Active 24.576 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
MCSJK-7U-12.00-12-10-80-B-10
SPC Multicomp
$0.1002 Active 12 MHz 10 ppm 0.001 % 3 PPM/YEAR 80 Ω 12 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.7mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50
X32K768L104
AEL Crystals Limited
$0.1002 Yes Transferred AEL CRYSTALS LTD compliant
ABLS-28.63636MHZ-D-4-Y-F-T
Abracon Corporation
$0.1018 Yes Active 28.6364 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
ABLS-12.000MHZ-20-D-4-H-T
Abracon Corporation
$0.1022 Yes Active 12 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
MCSJK-7I-12.00-10-10-60-B-10
SPC Multicomp
$0.1025 Active 12 MHz 10 ppm 0.001 % 3 PPM/YEAR 60 Ω 10 pF 5.0mm x 3.2mm x 0.9mm 70 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 70 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.9mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50
ABLS-40.000MHZ-D-4-Y-T
Abracon Corporation
$0.1031 Yes Active 40 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 80 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - 3RD OVERTONE AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
AB-14.7456MHZ-B2
Abracon Corporation
$0.1052 Yes Active 14.7456 MHz 50 ppm 0.01 % 5 PPM/FIRST YEAR 25 Ω 18 pF 11.5mm x 5mm x 13.46mm 70 °C PARALLEL - FUNDAMENTAL AT, BT CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier 11.5mm x 5mm x 13.46mm ABRACON LLC compliant ABRACON HC49/U, 2 PIN
ABM11AIG-25.000MHZ-6-2-T
Abracon Corporation
$0.1067 Yes Active 25 MHz 20 ppm 0.01 % 5 PPM/FIRST YEAR 100 Ω 6 pF 2mm x 1.6mm x 0.59mm 125 °C PARALLEL - FUNDAMENTAL 10 µW -40 °C 125 °C SURFACE MOUNT YES 2mm x 1.6mm x 0.59mm ABRACON LLC compliant ABRACON SMD, 4 PIN