Filter Your Search
41 - 50 of 154 results
|
CX1255GA04000H0QSWZZ
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 MHz | 200 ppm | 0.01 % | 200 Ω | 12 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA CORP | unknown | 8541.60.00.30 | |||||
|
CX1255GA05000H0QTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 MHz | 100 ppm | 0.02 % | 180 Ω | 12 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA CORP | unknown | 8541.60.00.30 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | ||||
|
CX1255GA08000D0PTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 MHz | 50 ppm | 0.02 % | 120 Ω | 8 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | ||||
|
CX1255GA11999H0PTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 11.9 MHz | 50 ppm | 0.02 % | 120 Ω | 12 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | ||||
|
CX1255GA11999H0QTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 11.9 MHz | 100 ppm | 0.02 % | 120 Ω | 12 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | ||||
|
CX1255GA04000H0PTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 4 MHz | 50 ppm | 0.02 % | 180 Ω | 12 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA KINSEKI CORP | unknown | 8541.60.00.30 | |||||||
|
CX1255GAFREQ1D0PTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.02 % | 200 Ω | 8 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | 3.999 MHz | 3.5 MHz | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA CORP | unknown | 8541.60.00.80 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |||
|
CX1255GA16000D0PTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 MHz | 50 ppm | 0.02 % | 80 Ω | 8 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | ||||
|
CX1255GA05000D0PTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 MHz | 50 ppm | 0.02 % | 180 Ω | 8 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA CORP | unknown | 8541.60.00.30 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | ||||
|
CX1255GAFREQ3H0PTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 50 ppm | 0.02 % | 120 Ω | 12 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | 11.999 MHz | 8 MHz | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA KINSEKI CORP | unknown | 8541.60.00.80 |