Filter Your Search
1 - 10 of 154 results
|
CX1255GA06000D0QTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 6 MHz | 100 ppm | 0.02 % | 180 Ω | 8 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA KINSEKI CORP | unknown | 8541.60.00.50 | |||||||
|
CX1255GA03500D0PTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.5 MHz | 50 ppm | 0.02 % | 200 Ω | 8 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA CORP | unknown | 8541.60.00.30 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | ||||
|
CX1255GAFREQ2D0PTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 50 ppm | 0.02 % | 180 Ω | 8 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | 7.999 MHz | 4 MHz | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA KINSEKI CORP | unknown | 8541.60.00.80 | ||||||
|
CX1255GA11999H0PTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 11.9 MHz | 50 ppm | 0.02 % | 120 Ω | 12 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA KINSEKI CORP | unknown | 8541.60.00.50 | |||||||
|
CX1255GA18000H0PTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 18 MHz | 50 ppm | 0.02 % | 80 Ω | 12 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | ||||
|
CX1255GA12000H0QTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 12 MHz | 100 ppm | 0.02 % | 80 Ω | 12 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA KINSEKI CORP | unknown | 8541.60.00.50 | |||||||
|
CX1255GA12000H0QTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 MHz | 100 ppm | 0.02 % | 80 Ω | 12 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | ||||
|
CX1255GA20000D0QTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 20 MHz | 100 ppm | 0.02 % | 80 Ω | 8 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA KINSEKI CORP | unknown | 8541.60.00.50 | |||||||
|
CX1255GA20000H0PTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 20 MHz | 50 ppm | 0.02 % | 80 Ω | 12 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA KINSEKI CORP | unknown | 8541.60.00.50 | |||||||
|
CX1255GAFREQ3D0QTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 100 ppm | 0.02 % | 120 Ω | 8 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | 11.999 MHz | 8 MHz | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA KINSEKI CORP | unknown | 8541.60.00.80 |