Filter Your Search
1 - 10 of 46 results
|
GSX-8A12MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 12 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L5.2XB3.4XH1 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||||
|
GSX-8A12.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 12 MHz | 0.01 % | 5 PPM/FIRST YEAR | 140 Ω | 16 pF | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ROHS COMPLIANT,CERAMIC PACKAGE-2 | ||
|
GSX-8A13.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 13 MHz | 0.01 % | 5 PPM/FIRST YEAR | 140 Ω | 16 pF | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | CERAMIC PACKAGE-2 | ||
|
GSX-8A13MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 13 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L5.2XB3.4XH1 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||||
|
GSX-8A13.9MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 13.9 MHz | 0.01 % | 5 PPM/FIRST YEAR | 140 Ω | 16 pF | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ROHS COMPLIANT,CERAMIC PACKAGE-2 | ||
|
GSX-8A14.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 14 MHz | 0.01 % | 5 PPM/FIRST YEAR | 90 Ω | 16 pF | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ROHS COMPLIANT,CERAMIC PACKAGE-2 | ||
|
GSX-8A14.31818MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 14.3182 MHz | 0.01 % | 5 PPM/FIRST YEAR | 90 Ω | 16 pF | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | CERAMIC PACKAGE-2 | ||
|
GSX-8A14.318180MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 14.3182 MHz | 0.01 % | 5 PPM/FIRST YEAR | 90 Ω | 16 pF | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | |||||
|
GSX-8A14.7456MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 14.7456 MHz | 0.01 % | 5 PPM/FIRST YEAR | 90 Ω | 16 pF | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | CERAMIC PACKAGE-2 | ||
|
GSX-8A14.74560MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 14.7456 MHz | 0.01 % | 5 PPM/FIRST YEAR | 90 Ω | 16 pF | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 |